+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2830IDR

IC: operational amplifier; 100MHz; Ch: 2; ±2.8÷11VDC; SO8; 9.3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2830IDR
TME Symbol:
OPA2830IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.8...11V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
560V/μs
Integrated circuit features
voltage feedback
Quiescent current
11.9mA
Input offset voltage
9.3mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
1.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2830IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 3.42 EUR
Net price for quantities from 5 pcs - 2.42 EURGross price for quantities from 5 pcs - 2.91 EUR
Net price for quantities from 10 pcs - 2.23 EURGross price for quantities from 10 pcs - 2.67 EUR
Net price for quantities from 25 pcs - 2.00 EURGross price for quantities from 25 pcs - 2.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.