+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2835ID

IC: operational amplifier; 30MHz; Ch: 2; SO8; Iquiesc: 345uA; 1.85mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2835ID
TME Symbol:
OPA2835ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
130V/μs
Quiescent current
345µA
Input offset voltage
1.85mV
Kind of package
tube
Input bias current
530nA
Input offset current
100nA
Integrated circuit features
  • low power
  • rail-to-rail output
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2835ID
0 in TME stock
Net price for quantities from 1 pcs - 3.49 EURGross price for quantities from 1 pcs - 4.19 EUR
Net price for quantities from 10 pcs - 2.64 EURGross price for quantities from 10 pcs - 3.17 EUR
Net price for quantities from 25 pcs - 2.44 EURGross price for quantities from 25 pcs - 2.93 EUR
Net price for quantities from 50 pcs - 2.32 EURGross price for quantities from 50 pcs - 2.78 EUR
Net price for quantities from 75 pcs - 2.26 EURGross price for quantities from 75 pcs - 2.71 EUR
Net price for quantities from 300 pcs - 2.16 EURGross price for quantities from 300 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)