+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2836IRMCT

IC: operational amplifier; 110MHz; Ch: 2; UQFN10; Iquiesc: 1.4mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2836IRMCT
TME Symbol:
OPA2836IRMCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
260V/μs
Quiescent current
1.4mA
Input offset voltage
1.06mV
Kind of package
reel, tape
Input bias current
1.8µA
Input offset current
240nA
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2836IRMCT
0 in TME stock
Net price for quantities from 1 pcs - 3.82 EURGross price for quantities from 1 pcs - 4.58 EUR
Net price for quantities from 5 pcs - 3.28 EURGross price for quantities from 5 pcs - 3.94 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.63 EUR
Net price for quantities from 25 pcs - 2.75 EURGross price for quantities from 25 pcs - 3.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.