+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2846ID

IC: operational amplifier; 1.65GHz; Ch: 2; ±10÷12VDC; SO8; 0.76mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2846ID
TME Symbol:
OPA2846ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.65GHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 10...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6kV/μs
Integrated circuit features
voltage feedback
Quiescent current
26.7mA
Input offset voltage
0.76mV
Kind of package
tube
Input bias current
21.2µA
Input offset current
600nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2846ID
0 in TME stock
Net price for quantities from 1 pcs - 8.25 EURGross price for quantities from 1 pcs - 9.90 EUR
Net price for quantities from 3 pcs - 7.57 EURGross price for quantities from 3 pcs - 9.08 EUR
Net price for quantities from 10 pcs - 6.56 EURGross price for quantities from 10 pcs - 7.87 EUR
Net price for quantities from 25 pcs - 5.91 EURGross price for quantities from 25 pcs - 7.09 EUR
Net price for quantities from 75 pcs - 5.89 EURGross price for quantities from 75 pcs - 7.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.