+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2889ID

IC: operational amplifier; 115MHz; Ch: 2; ±1.3÷6VDC,±2.6÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2889ID
TME Symbol:
OPA2889ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
115MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.3...6V DC/± 2.6...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
250V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.1mA
Input offset voltage
6.3mV
Input bias current
880nA
Input offset current
235nA
Gross weight0.2769 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2889ID
0 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.85 USD
Net price for quantities from 75 pcs - 3.12 USDGross price for quantities from 75 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)