+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2990IDDFR

IC: operational amplifier; 1.1MHz; Ch: 2; ±1.35÷20VDC,±2.7÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2990IDDFR
TME Symbol:
OPA2990IDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...20V DC/± 2.7...40V DC
Case
SOT23-8
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
175µA
Input offset voltage
1.75mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
5pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2990IDDFR
0 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.11 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.98 EUR
Net price for quantities from 3000 pcs - 0.80 EURGross price for quantities from 3000 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)