+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2991IDR

IC: operational amplifier; 4.5MHz; Ch: 2; ±1.35÷20VDC,±2.7÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2991IDR
TME Symbol:
OPA2991IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...20V DC/± 2.7...40V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
21V/μs
Quiescent current
750µA
Input offset voltage
0.85mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.082 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2991IDR
6 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 1.64 USDGross price for quantities from 250 pcs - 1.96 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.