+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA300AID

IC: operational amplifier; 150MHz; Ch: 1; SO8; Iquiesc: 13mA; 7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA300AID
TME Symbol:
OPA300AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
5pA
Input offset current
5pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA300AID
0 in TME stock
Net price for quantities from 1 pcs - 1.77 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 3 pcs - 1.59 EURGross price for quantities from 3 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 75 pcs - 1.31 EURGross price for quantities from 75 pcs - 1.57 EUR
Net price for quantities from 300 pcs - 1.27 EURGross price for quantities from 300 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)