+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA300AIDBVT

IC: operational amplifier; 150MHz; Ch: 1; SOT23-6; Iquiesc: 13mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA300AIDBVT
TME Symbol:
OPA300AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA300AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.