+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA301AID

IC: operational amplifier; 150MHz; Ch: 1; ±2.7÷5.5VDC; SO8; 7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA301AID
TME Symbol:
OPA301AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
7mV
Kind of package
tube
Input bias current
5pA
Input offset current
5pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA301AID
0 in TME stock
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 3 pcs - 1.85 EURGross price for quantities from 3 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.88 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 75 pcs - 1.38 EURGross price for quantities from 75 pcs - 1.66 EUR
No. of pieces (Multiplicity: 1)