+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA301AIDBVT

IC: operational amplifier; 150MHz; Ch: 1; ±2.7÷5.5VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA301AIDBVT
TME Symbol:
OPA301AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
80V/μs
Quiescent current
13mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5pA
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA301AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.