+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA301AIDR

IC: operational amplifier; 150MHz; Ch: 1; ±2.7÷5.5VDC; SO8; 7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA301AIDR
TME Symbol:
OPA301AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA301AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.