+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA314AIDBVT

IC: operational amplifier; 3MHz; Ch: 1; SOT23-5; Iquiesc: 220uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA314AIDBVT
TME Symbol:
OPA314AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Quiescent current
220µA
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.6nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA314AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)