+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA316IDBVT

IC: operational amplifier; 10MHz; Ch: 1; SOT23-5; Iquiesc: 500uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA316IDBVT
TME Symbol:
OPA316IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
15nA
Input offset current
8nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA316IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.