+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA317IDBVR

IC: operational amplifier; 300kHz; Ch: 1; SOT23-5; Iquiesc: 35uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA317IDBVR
TME Symbol:
OPA317IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Integrated circuit features
zero-drift
Quiescent current
35µA
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
400pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA317IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 3000 pcs - 0.76 USDGross price for quantities from 3000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.