+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA320AIDBVT

IC: operational amplifier; 20MHz; Ch: 1; ±1.8÷5.5VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA320AIDBVT
TME Symbol:
OPA320AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.85mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA320AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)