+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA320SAIDBVR

IC: operational amplifier; 20MHz; Ch: 1; ±1.8÷5.5VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA320SAIDBVR
TME Symbol:
OPA320SAIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.85mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA320SAIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.59 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.