+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA325IDBVR

IC: operational amplifier; 10MHz; Ch: 1; ±1.1÷2.75VDC,±2.2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA325IDBVR
TME Symbol:
OPA325IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA325IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.