+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA330AID

IC: operational amplifier; 350kHz; Ch: 1; SO8; Features: zero-drift

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA330AID
TME Symbol:
OPA330AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
tube
Input bias current
0.5nA
Input offset current
1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA330AID
0 in TME stock
Net price for quantities from 1 pcs - 1.62 GBPGross price for quantities from 1 pcs - 1.94 GBP
Net price for quantities from 3 pcs - 1.45 GBPGross price for quantities from 3 pcs - 1.74 GBP
Net price for quantities from 10 pcs - 1.35 GBPGross price for quantities from 10 pcs - 1.62 GBP
Net price for quantities from 25 pcs - 1.29 GBPGross price for quantities from 25 pcs - 1.54 GBP
Net price for quantities from 75 pcs - 1.20 GBPGross price for quantities from 75 pcs - 1.43 GBP
Net price for quantities from 300 pcs - 1.16 GBPGross price for quantities from 300 pcs - 1.39 GBP
No. of pieces (Multiplicity: 1)