+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA330AIDBVR

IC: operational amplifier; 350kHz; Ch: 1; SOT23-5; 0.05mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA330AIDBVR
TME Symbol:
OPA330AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Input offset voltage
50µV
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA330AIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 6000 pcs - 1.17 USDGross price for quantities from 6000 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)