+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA330AIDBVT

IC: operational amplifier; 350kHz; Ch: 1; SOT23-5; 0.05mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA330AIDBVT
TME Symbol:
OPA330AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Input offset voltage
50µV
Kind of package
reel, tape
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.108 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA330AIDBVT
117 in TME stock
Net price for quantities from 1 pcs - 1.93 GBPGross price for quantities from 1 pcs - 2.32 GBP
Net price for quantities from 5 pcs - 1.65 GBPGross price for quantities from 5 pcs - 1.97 GBP
Net price for quantities from 10 pcs - 1.49 GBPGross price for quantities from 10 pcs - 1.79 GBP
Net price for quantities from 25 pcs - 1.32 GBPGross price for quantities from 25 pcs - 1.59 GBP
Net price for quantities from 100 pcs - 1.30 GBPGross price for quantities from 100 pcs - 1.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs