+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA333AIDCKR

IC: operational amplifier; 350kHz; Ch: 1; SC70-5; Iquiesc: 28uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA333AIDCKR
TME Symbol:
OPA333AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA333AIDCKR
0 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 5 pcs - 1.94 EURGross price for quantities from 5 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.72 EUR
Net price for quantities from 3000 pcs - 1.39 EURGross price for quantities from 3000 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.