+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA333AIDR

IC: operational amplifier; 350kHz; Ch: 1; SO8; Features: zero-drift


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA333AIDR
TME Symbol:
OPA333AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA333AIDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 2.00 USD