+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA334AIDBVT

IC: operational amplifier; 2MHz; Ch: 1; ±1.35÷2.75VDC,±2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA334AIDBVT
TME Symbol:
OPA334AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
zero-drift
Quiescent current
450µA
Input offset voltage
5µV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA334AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)