+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA335AID

IC: operational amplifier; 2MHz; Ch: 1; ±1.35÷2.75VDC,±2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA335AID
TME Symbol:
OPA335AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Quiescent current
450µA
Input offset voltage
5µV
Kind of package
tube
Input bias current
1nA
Input offset current
400pA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA335AID
0 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 2.37 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 2.36 EUR
No. of pieces (Multiplicity: 1)