+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA336MDBVREP

IC: operational amplifier; 100kHz; Ch: 1; ±2.3÷5.5VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA336MDBVREP
TME Symbol:
OPA336MDBVREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SOT23-5
Operating temperature
-55...125°C
Slew rate
30mV/μs
Quiescent current
38µA
Input offset voltage
0.95mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
60pA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA336MDBVREP
0 in TME stock
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 7.34 EUR
Net price for quantities from 5 pcs - 5.50 EURGross price for quantities from 5 pcs - 6.60 EUR
Net price for quantities from 25 pcs - 4.86 EURGross price for quantities from 25 pcs - 5.83 EUR
Net price for quantities from 100 pcs - 4.37 EURGross price for quantities from 100 pcs - 5.24 EUR
Net price for quantities from 500 pcs - 4.07 EURGross price for quantities from 500 pcs - 4.89 EUR
Net price for quantities from 3000 pcs - 3.94 EURGross price for quantities from 3000 pcs - 4.73 EUR
No. of pieces (Multiplicity: 1)