+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA337UA

IC: operational amplifier; 3MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA337UA
TME Symbol:
OPA337UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Integrated circuit features
precision
Quiescent current
1.2mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA337UA
0 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 3 pcs - 2.01 EURGross price for quantities from 3 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 1.86 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 1.77 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 75 pcs - 1.65 EURGross price for quantities from 75 pcs - 1.98 EUR
Net price for quantities from 300 pcs - 1.62 EURGross price for quantities from 300 pcs - 1.95 EUR
Net price for quantities from 900 pcs - 1.50 EURGross price for quantities from 900 pcs - 1.80 EUR
Net price for quantities from 1500 pcs - 1.44 EURGross price for quantities from 1500 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.