+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA340MDBVTEP

IC: operational amplifier; 5.5MHz; Ch: 1; SOT23-5; Iquiesc: 1.3mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA340MDBVTEP
TME Symbol:
OPA340MDBVTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SOT23-5
Operating temperature
-55...125°C
Slew rate
6V/μs
Quiescent current
1.3mA
Input offset voltage
1.6mV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
0.6nA
Integrated circuit features
  • low offset
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA340MDBVTEP
0 in TME stock
Net price for quantities from 1 pcs - 6.15 EURGross price for quantities from 1 pcs - 7.38 EUR
Net price for quantities from 5 pcs - 5.53 EURGross price for quantities from 5 pcs - 6.64 EUR
Net price for quantities from 25 pcs - 4.89 EURGross price for quantities from 25 pcs - 5.87 EUR
Net price for quantities from 100 pcs - 4.40 EURGross price for quantities from 100 pcs - 5.28 EUR
Net price for quantities from 500 pcs - 4.10 EURGross price for quantities from 500 pcs - 4.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.