+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA341UA

IC: operational amplifier; 5.5MHz; Ch: 1; SO8; 6mV; IB: 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA341UA
TME Symbol:
OPA341UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
6V/μs
Input offset voltage
6mV
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA341UA
290 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 75 pcs - 1.82 USDGross price for quantities from 75 pcs - 2.19 USD
Net price for quantities from 150 pcs - 1.74 USDGross price for quantities from 150 pcs - 2.08 USD
Net price for quantities from 300 pcs - 1.67 USDGross price for quantities from 300 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs