+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA342UA

IC: operational amplifier; 1MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA342UA
TME Symbol:
OPA342UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
6mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA342UA
266 in TME stock
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 3 pcs - 1.20 EURGross price for quantities from 3 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 75 pcs - 0.76 EURGross price for quantities from 75 pcs - 0.91 EUR
Net price for quantities from 225 pcs - 0.64 EURGross price for quantities from 225 pcs - 0.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.