+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA343UA

IC: operational amplifier; 5.5MHz; Ch: 1; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA343UA
TME Symbol:
OPA343UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA343UA
93 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 75 pcs - 1.73 USDGross price for quantities from 75 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs