+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA344UA

IC: operational amplifier; 1MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA344UA
TME Symbol:
OPA344UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA344UA
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 75 pcs - 1.01 USDGross price for quantities from 75 pcs - 1.22 USD
Net price for quantities from 150 pcs - 0.96 USDGross price for quantities from 150 pcs - 1.16 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.