+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA347NA/3K

IC: operational amplifier; 350kHz; Ch: 1; Uoper: 2.3÷5.5V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA347NA/3K
TME Symbol:
OPA347NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Operating voltage
2.3...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA347NA/3K
376 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 250 pcs - 0.89 EURGross price for quantities from 250 pcs - 1.06 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 1.01 EUR
Net price for quantities from 3000 pcs - 0.80 EURGross price for quantities from 3000 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs