+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA348AIDBVR

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.1÷5.5V; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA348AIDBVR
TME Symbol:
OPA348AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.1...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Input bias current
10pA
Input offset current
10pA
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA348AIDBVR
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.42 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs