+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA350EA/250

IC: operational amplifier; 38MHz; Ch: 1; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA350EA/250
TME Symbol:
OPA350EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
22V/μs
Input offset voltage
1mV
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA350EA/250
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.