+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA353UA

IC: operational amplifier; 44MHz; Ch: 1; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA353UA
TME Symbol:
OPA353UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
44MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
22V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight1.7 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA353UA
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 75 pcs - 2.42 USDGross price for quantities from 75 pcs - 2.91 USD
Net price for quantities from 300 pcs - 2.25 USDGross price for quantities from 300 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.