+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA354AIDDA

IC: operational amplifier; 100MHz; Ch: 1; SO8-EP; Iquiesc: 7.5mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA354AIDDA
TME Symbol:
OPA354AIDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
voltage feedback
Quiescent current
7.5mA
Input offset voltage
10mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA354AIDDA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.78 EUR
Net price for quantities from 75 pcs - 1.43 EURGross price for quantities from 75 pcs - 1.71 EUR