+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA355UA

IC: operational amplifier; 200MHz; Ch: 1; SO8; 15mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA355UA
TME Symbol:
OPA355UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
360V/μs
Input offset voltage
15mV
Kind of package
tube
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA355UA
0 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.