+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA357AIDBVT

IC: operational amplifier; 100MHz; Ch: 1; SOT23-6; Iquiesc: 7.5mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA357AIDBVT
TME Symbol:
OPA357AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
150V/μs
Integrated circuit features
voltage feedback
Quiescent current
7.5mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA357AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.64 USD
Net price for quantities from 2500 pcs - 1.25 USDGross price for quantities from 2500 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.