+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA360AIDCKR

IC: video amplifier; Ch: 1; ±2.5÷3.6VDC; SC70-6; Iquiesc: 9mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA360AIDCKR
TME Symbol:
OPA360AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...3.6V DC
Case
SC70-6
Operating temperature
-40...85°C
Quiescent current
9mA
Kind of package
reel, tape
Input bias current
3pA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA360AIDCKR
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.