+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA363ID

IC: operational amplifier; 7MHz; Ch: 1; SO8; Features: rail-to-rail


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA363ID
TME Symbol:
OPA363ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Input bias current
10pA
Input offset current
10pA
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA363ID
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 75 pcs - 1.93 USDGross price for quantities from 75 pcs - 2.31 USD
Net price for quantities from 150 pcs - 1.75 USDGross price for quantities from 150 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs