+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA364AIDBVT

IC: operational amplifier; 7MHz; Ch: 1; SOT23-5; Iquiesc: 1.4mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA364AIDBVT
TME Symbol:
OPA364AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
1.4mA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA364AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 1.65 EURGross price for quantities from 5 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.46 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.