+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA365AID

IC: operational amplifier; 50MHz; Ch: 1; ±2.2÷5.5VDC; SO8; 0.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA365AID
TME Symbol:
OPA365AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5mA
Input offset voltage
0.2mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA365AID
0 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 3 pcs - 1.82 EURGross price for quantities from 3 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.