+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA365AIDBVT

IC: operational amplifier; 50MHz; Ch: 1; ±2.2÷5.5VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA365AIDBVT
TME Symbol:
OPA365AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5mA
Input offset voltage
0.2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA365AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 5 pcs - 1.83 EURGross price for quantities from 5 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.93 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.74 EUR
Net price for quantities from 500 pcs - 1.35 EURGross price for quantities from 500 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.