+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA373AIDBVR

IC: operational amplifier; 6.5MHz; Ch: 1; SOT23-6; Iquiesc: 800uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA373AIDBVR
TME Symbol:
OPA373AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA373AIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)