+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA374AID

IC: operational amplifier; 6.5MHz; Ch: 1; SO8; Iquiesc: 800uA; 6.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA374AID
TME Symbol:
OPA374AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
6.5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA374AID
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.11 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 75 pcs - 0.90 USDGross price for quantities from 75 pcs - 1.08 USD
Net price for quantities from 300 pcs - 0.88 USDGross price for quantities from 300 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)