+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA375IDCKT

IC: operational amplifier; 10MHz; Ch: 1; ±2.25÷5.5VDC; SC70-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA375IDCKT
TME Symbol:
OPA375IDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
4.6V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
1.1mA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA375IDCKT
0 in TME stock
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 25 pcs - 0.95 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.98 EUR
Net price for quantities from 500 pcs - 0.79 EURGross price for quantities from 500 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.