+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA377AID

IC: operational amplifier; 5.5MHz; Ch: 1; ±2.2÷5.5VDC; SO8; 1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA377AID
TME Symbol:
OPA377AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
precision
Quiescent current
1.2mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA377AID
0 in TME stock
Net price for quantities from 1 pcs - 0.93 GBPGross price for quantities from 1 pcs - 1.11 GBP
Net price for quantities from 3 pcs - 0.83 GBPGross price for quantities from 3 pcs - 1.00 GBP
Net price for quantities from 10 pcs - 0.77 GBPGross price for quantities from 10 pcs - 0.93 GBP
Net price for quantities from 25 pcs - 0.74 GBPGross price for quantities from 25 pcs - 0.88 GBP
Net price for quantities from 75 pcs - 0.69 GBPGross price for quantities from 75 pcs - 0.82 GBP
Net price for quantities from 300 pcs - 0.66 GBPGross price for quantities from 300 pcs - 0.80 GBP
No. of pieces (Multiplicity: 1)