+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA377AIDBVT

IC: operational amplifier; 5.5MHz; Ch: 1; ±2.2÷5.5VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA377AIDBVT
TME Symbol:
OPA377AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
precision
Quiescent current
1.2mA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA377AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.41 GBPGross price for quantities from 1 pcs - 1.69 GBP
Net price for quantities from 10 pcs - 1.01 GBPGross price for quantities from 10 pcs - 1.22 GBP
Net price for quantities from 25 pcs - 0.92 GBPGross price for quantities from 25 pcs - 1.10 GBP
Net price for quantities from 100 pcs - 0.83 GBPGross price for quantities from 100 pcs - 0.99 GBP
Net price for quantities from 250 pcs - 0.82 GBPGross price for quantities from 250 pcs - 0.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.