+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA378AIDBVR

IC: operational amplifier; 900kHz; Ch: 1; ±2.2÷5.5VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA378AIDBVR
TME Symbol:
OPA378AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Integrated circuit features
zero-drift
Quiescent current
165µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.55nA
Input offset current
1.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA378AIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)